
VSAB1365-6R8M | |
|---|---|
DigiKey Part Number | 4044-VSAB1365-6R8MTR-ND - Tape & Reel (TR) 4044-VSAB1365-6R8MCT-ND - Cut Tape (CT) 4044-VSAB1365-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSAB1365-6R8M |
Description | FIXED IND 6.8UH 13.5A 11.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 13.5 A 11.5mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors |
Datasheet | Datasheet |
EDA/CAD Models | VSAB1365-6R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Molded Inductors, Automotive Grade Power Inductors | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1365 | |
Size / Dimension | 0.530" L x 0.496" W (13.45mm x 12.60mm) | |
Height - Seated (Max) | 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,15700 € | 11,57 € |
| 100 | 0,95110 € | 95,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,81310 € | 325,24 € |
| 800 | 0,76675 € | 613,40 € |
| 1.200 | 0,74090 € | 889,08 € |
| 2.000 | 0,70959 € | 1.419,18 € |
| 2.800 | 0,68971 € | 1.931,19 € |
| 4.000 | 0,66928 € | 2.677,12 € |
| 10.000 | 0,66697 € | 6.669,70 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

