
VSAB1365-1R5M | |
|---|---|
DigiKey Part Number | 4044-VSAB1365-1R5MTR-ND - Tape & Reel (TR) 4044-VSAB1365-1R5MCT-ND - Cut Tape (CT) 4044-VSAB1365-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSAB1365-1R5M |
Description | FIXED IND 1.5UH 27.5A 2.9 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 27.5 A 2.9mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.9mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 1365 |
Tolerance ±20% | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 18A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,73500 € | 7,35 € |
| 100 | 0,60460 € | 60,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,53748 € | 214,99 € |
| 800 | 0,50681 € | 405,45 € |
| 1.200 | 0,48971 € | 587,65 € |
| 2.000 | 0,46899 € | 937,98 € |
| 2.800 | 0,45584 € | 1.276,35 € |
| 4.000 | 0,44231 € | 1.769,24 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

