
VSAB0630-R47M | |
|---|---|
DigiKey Part Number | 4044-VSAB0630-R47MTR-ND - Tape & Reel (TR) 4044-VSAB0630-R47MCT-ND - Cut Tape (CT) 4044-VSAB0630-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSAB0630-R47M |
Description | FIXED IND 470NH 16A 4.5 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 16 A 4.5mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0630 | |
Size / Dimension | 0.274" L x 0.260" W (6.95mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,60200 € | 6,02 € |
| 100 | 0,49490 € | 49,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40706 € | 407,06 € |
| 2.000 | 0,38386 € | 767,72 € |
| 3.000 | 0,37091 € | 1.112,73 € |
| 5.000 | 0,35524 € | 1.776,20 € |
| 7.000 | 0,34529 € | 2.417,03 € |
| 10.000 | 0,33506 € | 3.350,60 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

