
VSAB0630-1R0M | |
|---|---|
DigiKey Part Number | 4044-VSAB0630-1R0MTR-ND - Tape & Reel (TR) 4044-VSAB0630-1R0MCT-ND - Cut Tape (CT) 4044-VSAB0630-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSAB0630-1R0M |
Description | FIXED IND 1UH 13.5A 7.6 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 13.5 A 7.6mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7.6mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 0630 |
Tolerance ±20% | Size / Dimension 0.274" L x 0.260" W (6.95mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 12.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,35600 € | 3,56 € |
| 100 | 0,29310 € | 29,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24109 € | 241,09 € |
| 2.000 | 0,22733 € | 454,66 € |
| 3.000 | 0,21966 € | 658,98 € |
| 5.000 | 0,21036 € | 1.051,80 € |
| 7.000 | 0,20446 € | 1.431,22 € |
| 10.000 | 0,19840 € | 1.984,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

