10 µH Shielded Wirewound Inductor 4 A 72mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSAB0630-100M

DigiKey Part Number
4044-VSAB0630-100MTR-ND - Tape & Reel (TR)
4044-VSAB0630-100MCT-ND - Cut Tape (CT)
4044-VSAB0630-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSAB0630-100M
Description
FIXED IND 10UH 4A 72 MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 4 A 72mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
72mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Features
Low DCR, Low Loss, Soft Saturation
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Supplier Device Package
0630
Current Rating (Amps)
Size / Dimension
0.274" L x 0.260" W (6.95mm x 6.60mm)
Current - Saturation (Isat)
3.5A
Height - Seated (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 172
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,59400 €5,94 €
1000,48880 €48,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2000,46080 €92,16 €
4000,43448 €173,79 €
6000,41978 €251,87 €
1.0000,40199 €401,99 €
1.4000,39070 €546,98 €
2.0000,37908 €758,16 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €