
VSAB0530-R82M | |
|---|---|
DigiKey Part Number | 4044-VSAB0530-R82MTR-ND - Tape & Reel (TR) 4044-VSAB0530-R82MCT-ND - Cut Tape (CT) 4044-VSAB0530-R82MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSAB0530-R82M |
Description | FIXED IND 820NH 11A 9.8 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Molded Inductor 11 A 9.8mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 9.8mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 0530 |
Tolerance ±20% | Size / Dimension 0.215" L x 0.205" W (5.45mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 8.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,55800 € | 5,58 € |
| 100 | 0,45930 € | 45,93 € |
| 1.000 | 0,37779 € | 377,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35625 € | 712,50 € |
| 4.000 | 0,33596 € | 1.343,84 € |
| 6.000 | 0,32465 € | 1.947,90 € |
| 10.000 | 0,31096 € | 3.109,60 € |
| 14.000 | 0,30227 € | 4.231,78 € |
| 20.000 | 0,29747 € | 5.949,40 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

