
VSAB0530-6R8M | |
|---|---|
DigiKey Part Number | 4044-VSAB0530-6R8MTR-ND - Tape & Reel (TR) 4044-VSAB0530-6R8MCT-ND - Cut Tape (CT) 4044-VSAB0530-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSAB0530-6R8M |
Description | FIXED IND 6.8UH 3.6A 90 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 3.6 A 90mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VSAB0530-6R8M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 90mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 0530 |
Tolerance ±20% | Size / Dimension 0.215" L x 0.205" W (5.45mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 3.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP2020CZER6R8M5A | Vishay Dale | 2.134 | 541-IHLP2020CZER6R8M5ACT-ND | 0,97000 € | Similar |
| IHLP2020CZER6R8M8A | Vishay Dale | 1.965 | 541-IHLP2020CZER6R8M8ACT-ND | 0,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,37900 € | 3,79 € |
| 100 | 0,31110 € | 31,11 € |
| 1.000 | 0,25584 € | 255,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24125 € | 482,50 € |
| 4.000 | 0,22750 € | 910,00 € |
| 6.000 | 0,21983 € | 1.318,98 € |
| 10.000 | 0,21055 € | 2.105,50 € |
| 14.000 | 0,20465 € | 2.865,10 € |
| 20.000 | 0,19859 € | 3.971,80 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

