
VSAB0530-4R7M | |
|---|---|
DigiKey Part Number | 4044-VSAB0530-4R7MTR-ND - Tape & Reel (TR) 4044-VSAB0530-4R7MCT-ND - Cut Tape (CT) 4044-VSAB0530-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSAB0530-4R7M |
Description | FIXED IND 4.7UH 4.4A 63 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 4.4 A 63mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 63mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Low Loss, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0530 | |
Size / Dimension | 0.215" L x 0.205" W (5.45mm x 5.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,56500 € | 5,65 € |
| 100 | 0,46510 € | 46,51 € |
| 1.000 | 0,38255 € | 382,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36074 € | 721,48 € |
| 4.000 | 0,34019 € | 1.360,76 € |
| 6.000 | 0,32874 € | 1.972,44 € |
| 10.000 | 0,31487 € | 3.148,70 € |
| 14.000 | 0,30607 € | 4.284,98 € |
| 20.000 | 0,30121 € | 6.024,20 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

