
VSAB0530-1R0M | |
|---|---|
DigiKey Part Number | 4044-VSAB0530-1R0MTR-ND - Tape & Reel (TR) 4044-VSAB0530-1R0MCT-ND - Cut Tape (CT) 4044-VSAB0530-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSAB0530-1R0M |
Description | FIXED IND 1UH 10.5A 11.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 10.5 A 11.5mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 11.5mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 0530 |
Tolerance ±20% | Size / Dimension 0.215" L x 0.205" W (5.45mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,35600 € | 3,56 € |
| 100 | 0,29310 € | 29,31 € |
| 1.000 | 0,24109 € | 241,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22733 € | 454,66 € |
| 4.000 | 0,21437 € | 857,48 € |
| 6.000 | 0,20715 € | 1.242,90 € |
| 10.000 | 0,19840 € | 1.984,00 € |
| 14.000 | 0,19284 € | 2.699,76 € |
| 20.000 | 0,18713 € | 3.742,60 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

