


VPAB3822-1R5M | |
|---|---|
DigiKey Part Number | 4044-VPAB3822-1R5M-ND |
Manufacturer | |
Manufacturer Product Number | VPAB3822-1R5M |
Description | FIXED IND 1.5UH 130A 245A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 130 A 0.245mOhm Max 2-SMD High Current Through Hole, Molding Power Choke |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.245mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tray | Operating Temperature -55°C ~ 170°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features High Current Through Hole, Molding Power Choke |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 1.506" L x 0.866" W (38.25mm x 22.00mm) |
Current Rating (Amps) | Height - Seated (Max) 1.506" (38.25mm) |
Current - Saturation (Isat) 245A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,31000 € | 12,31 € |
| 12 | 9,96417 € | 119,57 € |
| 102 | 8,31294 € | 847,92 € |
| 1.002 | 7,43663 € | 7.451,50 € |
| Unit Price without VAT: | 12,31000 € |
|---|---|
| Unit Price with VAT: | 14,64890 € |

