
VCRHC1210-470M | |
|---|---|
DigiKey Part Number | 4044-VCRHC1210-470MTR-ND - Tape & Reel (TR) 4044-VCRHC1210-470MCT-ND - Cut Tape (CT) 4044-VCRHC1210-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCRHC1210-470M |
Description | COMMON MODE CHOKE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 30 Ohms @ 6.1 MHz 3.6A DCR 105mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3.6A |
Manufacturer CODACA | DC Resistance (DCR) (Max) 105mOhm |
Series | Voltage Rating - DC 500V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Impedance @ Frequency 30 Ohms @ 6.1 MHz | Height (Max) 0.413" (10.50mm) |
Inductance @ Frequency 47 µH @ 100 kHz | Package / Case 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 2,07000 € | 20,70 € |
| 25 | 1,91440 € | 47,86 € |
| 50 | 1,80500 € | 90,25 € |
| 100 | 1,70190 € | 170,19 € |
| 250 | 1,57476 € | 393,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,48504 € | 742,52 € |
| 1.000 | 1,40054 € | 1.400,54 € |
| 1.500 | 1,35342 € | 2.030,13 € |
| 2.500 | 1,29638 € | 3.240,95 € |
| 3.500 | 1,27485 € | 4.461,98 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

