
VCRHC1210-220M | |
|---|---|
DigiKey Part Number | 4044-VCRHC1210-220MTR-ND - Tape & Reel (TR) 4044-VCRHC1210-220MCT-ND - Cut Tape (CT) 4044-VCRHC1210-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCRHC1210-220M |
Description | COMMON MODE CHOKE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 20 Ohms @ 13 MHz 5A DCR 54mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CODACA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 20 Ohms @ 13 MHz | |
Inductance @ Frequency | 22 µH @ 100 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 54mOhm | |
Voltage Rating - DC | 500V | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height (Max) | 0.413" (10.50mm) | |
Package / Case | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 2,09600 € | 20,96 € |
| 25 | 1,93840 € | 48,46 € |
| 50 | 1,82780 € | 91,39 € |
| 100 | 1,72340 € | 172,34 € |
| 250 | 1,59460 € | 398,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,50372 € | 751,86 € |
| 1.000 | 1,41817 € | 1.418,17 € |
| 1.500 | 1,37046 € | 2.055,69 € |
| 2.500 | 1,31270 € | 3.281,75 € |
| 3.500 | 1,29090 € | 4.518,15 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

