
VCRHC1208-4R7M | |
|---|---|
DigiKey Part Number | 4044-VCRHC1208-4R7MTR-ND - Tape & Reel (TR) 4044-VCRHC1208-4R7MCT-ND - Cut Tape (CT) 4044-VCRHC1208-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCRHC1208-4R7M |
Description | COMMON MODE CHOKE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 8 Ohms @ 42 MHz 8A DCR 26mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 8A |
Manufacturer CODACA | DC Resistance (DCR) (Max) 26mOhm |
Series | Voltage Rating - DC 500V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Impedance @ Frequency 8 Ohms @ 42 MHz | Height (Max) 0.335" (8.50mm) |
Inductance @ Frequency 4.7 µH @ 100 kHz | Package / Case 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,91400 € | 19,14 € |
| 25 | 1,77000 € | 44,25 € |
| 50 | 1,66900 € | 83,45 € |
| 100 | 1,57380 € | 157,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,48395 € | 296,79 € |
| 400 | 1,39930 € | 559,72 € |
| 600 | 1,35210 € | 811,26 € |
| 1.000 | 1,29498 € | 1.294,98 € |
| 1.400 | 1,25872 € | 1.762,21 € |
| 2.000 | 1,22142 € | 2.442,84 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |

