
VCRHC0705-220M | |
|---|---|
DigiKey Part Number | 4044-VCRHC0705-220MTR-ND - Tape & Reel (TR) 4044-VCRHC0705-220MCT-ND - Cut Tape (CT) 4044-VCRHC0705-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCRHC0705-220M |
Description | COMMON MODE CHOKE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 22 Ohms @ 16 MHz 1.9A DCR 162mOhm |
Datasheet | Datasheet |
Category | Inductance @ Frequency 22 µH @ 100 kHz |
Manufacturer CODACA | Current Rating (Max) 1.9A |
Series | DC Resistance (DCR) (Max) 162mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage Rating - DC 500V |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Filter Type Power Line | Ratings AEC-Q200 |
Number of Lines 2 | Mounting Type Surface Mount |
Impedance @ Frequency 22 Ohms @ 16 MHz | Package / Case 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,75700 € | 17,57 € |
| 25 | 1,62480 € | 40,62 € |
| 50 | 1,53180 € | 76,59 € |
| 100 | 1,44430 € | 144,43 € |
| 250 | 1,33640 € | 334,10 € |
| 500 | 1,30034 € | 650,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 1,10383 € | 2.649,19 € |
| 4.800 | 1,06238 € | 5.099,42 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

