
VCRHC0705-150M | |
|---|---|
DigiKey Part Number | 4044-VCRHC0705-150MTR-ND - Tape & Reel (TR) 4044-VCRHC0705-150MCT-ND - Cut Tape (CT) 4044-VCRHC0705-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCRHC0705-150M |
Description | COMMON MODE CHOKE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 20 Ohms @ 20 MHz 2.2A DCR 132mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CODACA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 20 Ohms @ 20 MHz | |
Inductance @ Frequency | 15 µH @ 100 kHz | |
Current Rating (Max) | 2.2A | |
DC Resistance (DCR) (Max) | 132mOhm | |
Voltage Rating - DC | 500V | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.295" L x 0.295" W (7.50mm x 7.50mm) | |
Height (Max) | 0.230" (5.84mm) | |
Package / Case | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,77900 € | 17,79 € |
| 25 | 1,64520 € | 41,13 € |
| 50 | 1,55120 € | 77,56 € |
| 100 | 1,46250 € | 146,25 € |
| 250 | 1,35320 € | 338,30 € |
| 500 | 1,31672 € | 658,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 1,11773 € | 2.682,55 € |
| 4.800 | 1,07575 € | 5.163,60 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

