
VCRHC0705-100M | |
|---|---|
DigiKey Part Number | 4044-VCRHC0705-100MTR-ND - Tape & Reel (TR) 4044-VCRHC0705-100MCT-ND - Cut Tape (CT) 4044-VCRHC0705-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCRHC0705-100M |
Description | COMMON MODE CHOKE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH 2 Line Common Mode Choke Surface Mount 15 Ohms 2.6A DCR 97.8mOhm |
Datasheet | Datasheet |
Category | Inductance @ Frequency 10 µH @ 100 kHz |
Manufacturer CODACA | Current Rating (Max) 2.6A |
Series | Voltage Rating - DC 500V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Impedance @ Frequency 15 Ohms @ 21 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,75700 € | 17,57 € |
| 25 | 1,62480 € | 40,62 € |
| 50 | 1,53180 € | 76,59 € |
| 100 | 1,44430 € | 144,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,36190 € | 272,38 € |
| 400 | 1,28425 € | 513,70 € |
| 600 | 1,24092 € | 744,55 € |
| 1.000 | 1,18847 € | 1.188,47 € |
| 1.400 | 1,15519 € | 1.617,27 € |
| 2.000 | 1,12094 € | 2.241,88 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

