
VCRHC0704-4R7M | |
|---|---|
DigiKey Part Number | 4044-VCRHC0704-4R7MTR-ND - Tape & Reel (TR) 4044-VCRHC0704-4R7MCT-ND - Cut Tape (CT) 4044-VCRHC0704-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCRHC0704-4R7M |
Description | COMMON MODE CHOKE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 8 Ohms @ 37 MHz 3.6A DCR 56mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3.6A |
Manufacturer CODACA | DC Resistance (DCR) (Max) 56mOhm |
Series | Voltage Rating - DC 500V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.295" L x 0.295" W (7.50mm x 7.50mm) |
Impedance @ Frequency 8 Ohms @ 37 MHz | Height (Max) 0.189" (4.80mm) |
Inductance @ Frequency 4.7 µH @ 100 kHz | Package / Case 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,59800 € | 15,98 € |
| 25 | 1,47800 € | 36,95 € |
| 50 | 1,39340 € | 69,67 € |
| 100 | 1,31370 € | 131,37 € |
| 250 | 1,21544 € | 303,86 € |
| 500 | 1,17032 € | 585,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,98519 € | 2.955,57 € |
| 6.000 | 0,95614 € | 5.736,84 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

