
VCRHC0704-220M | |
|---|---|
DigiKey Part Number | 4044-VCRHC0704-220MTR-ND - Tape & Reel (TR) 4044-VCRHC0704-220MCT-ND - Cut Tape (CT) 4044-VCRHC0704-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCRHC0704-220M |
Description | COMMON MODE CHOKE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 30 Ohms @ 18 MHz 2A DCR 210mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CODACA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 30 Ohms @ 18 MHz | |
Inductance @ Frequency | 22 µH @ 100 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 210mOhm | |
Voltage Rating - DC | 500V | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.189" (4.80mm) | |
Package / Case | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,61800 € | 16,18 € |
| 25 | 1,49640 € | 37,41 € |
| 50 | 1,41080 € | 70,54 € |
| 100 | 1,33020 € | 133,02 € |
| 250 | 1,23076 € | 307,69 € |
| 500 | 1,18504 € | 592,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,99759 € | 2.992,77 € |
| 6.000 | 0,96818 € | 5.809,08 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

