
SPRHS127-102M | |
|---|---|
DigiKey Part Number | 4044-SPRHS127-102MTR-ND - Tape & Reel (TR) 4044-SPRHS127-102MCT-ND - Cut Tape (CT) 4044-SPRHS127-102MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRHS127-102M |
Description | FIXED IND 1000UH 0.71A 1.578 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 µH Shielded Wirewound Inductor 0.71 A 1.578Ohm Max 2-SMD Drum Core, High Current, Magnetic Shielded Structure |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.578Ohm Max |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Drum Core, High Current, Magnetic Shielded Structure |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 1275 |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.307" (7.80mm) |
Current - Saturation (Isat) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,82800 € | 8,28 € |
| 25 | 0,76640 € | 19,16 € |
| 50 | 0,72260 € | 36,13 € |
| 100 | 0,68120 € | 68,12 € |
| 250 | 0,63020 € | 157,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59420 € | 297,10 € |
| 1.000 | 0,56032 € | 560,32 € |
| 1.500 | 0,54141 € | 812,11 € |
| 2.500 | 0,51853 € | 1.296,33 € |
| 3.500 | 0,50400 € | 1.764,00 € |
| 5.000 | 0,48905 € | 2.445,25 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

