6.8 µH Shielded Drum Core, Wirewound Inductor 3.83 A 37.2 mOhm Max 2-SMD Drum Core, Power Inductor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPRH74-6R8N

DigiKey Part Number
4044-SPRH74-6R8NTR-ND - Tape & Reel (TR)
4044-SPRH74-6R8NCT-ND - Cut Tape (CT)
4044-SPRH74-6R8NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPRH74-6R8N
Description
FIXED IND 6.8UH 3.83A 37.2 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 3.83 A 37.2 mOhm Max 2-SMD Drum Core, Power Inductor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.3A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
37.2 mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Features
Drum Core, Power Inductor
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±30%
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,52300 €5,23 €
1000,42970 €42,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,35341 €353,41 €
2.0000,33326 €666,52 €
3.0000,32202 €966,06 €
5.0000,30841 €1.542,05 €
7.0000,29977 €2.098,39 €
10.0000,29088 €2.908,80 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €