
SPRH73-4R7N | |
|---|---|
DigiKey Part Number | 4044-SPRH73-4R7NTR-ND - Tape & Reel (TR) 4044-SPRH73-4R7NCT-ND - Cut Tape (CT) 4044-SPRH73-4R7NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH73-4R7N |
Description | FIXED IND 4.7UH 3.49A 46.3 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 3.49 A 46.3mOhm Max 2-SMD Drum Core, Power Inductor |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 46.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Features Drum Core, Power Inductor |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±30% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,52700 € | 5,27 € |
| 100 | 0,43310 € | 43,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35623 € | 356,23 € |
| 2.000 | 0,33592 € | 671,84 € |
| 3.000 | 0,32459 € | 973,77 € |
| 5.000 | 0,31087 € | 1.554,35 € |
| 7.000 | 0,30217 € | 2.115,19 € |
| 10.000 | 0,29321 € | 2.932,10 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

