
SPRH73-470M | |
|---|---|
DigiKey Part Number | 4044-SPRH73-470MTR-ND - Tape & Reel (TR) 4044-SPRH73-470MCT-ND - Cut Tape (CT) 4044-SPRH73-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH73-470M |
Description | FIXED IND 47UH 1.23A 298 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.23 A 298mOhm Max 2-SMD Drum Core, Power Inductor |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 298mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Features Drum Core, Power Inductor |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,46800 € | 4,68 € |
| 100 | 0,38480 € | 38,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31648 € | 316,48 € |
| 2.000 | 0,29843 € | 596,86 € |
| 3.000 | 0,28836 € | 865,08 € |
| 5.000 | 0,27617 € | 1.380,85 € |
| 7.000 | 0,26843 € | 1.879,01 € |
| 10.000 | 0,26047 € | 2.604,70 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

