820 µH Shielded Drum Core, Wirewound Inductor 800 mA 1.406Ohm Max 2-SMD Drum Core, High Current, Low DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPRH127-821M

DigiKey Part Number
4044-SPRH127-821MTR-ND - Tape & Reel (TR)
4044-SPRH127-821MCT-ND - Cut Tape (CT)
4044-SPRH127-821MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPRH127-821M
Description
FIXED IND 820UH 800MA 1.406 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 µH Shielded Drum Core, Wirewound Inductor 800 mA 1.406Ohm Max 2-SMD Drum Core, High Current, Low DCR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.16A
Shielding
Shielded
DC Resistance (DCR)
1.406Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Drum Core, High Current, Low DCR
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
1275
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.307" (7.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 287
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,83200 €8,32 €
1000,68430 €68,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,57396 €286,98 €
1.0000,54121 €541,21 €
1.5000,52296 €784,44 €
2.5000,50086 €1.252,15 €
3.5000,48682 €1.703,87 €
5.0000,47238 €2.361,90 €
12.5000,46257 €5.782,12 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €