
SPRH127-331M | |
|---|---|
DigiKey Part Number | 4044-SPRH127-331MTR-ND - Tape & Reel (TR) 4044-SPRH127-331MCT-ND - Cut Tape (CT) 4044-SPRH127-331MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH127-331M |
Description | FIXED IND 330UH 1.2A 560 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 1.2 A 560mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
EDA/CAD Models | SPRH127-331M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 560mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Features Drum Core, High Current, Low DCR |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 1275 |
Current Rating (Amps) | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current - Saturation (Isat) 1.79A | Height - Seated (Max) 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,82800 € | 8,28 € |
| 100 | 0,68120 € | 68,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57136 € | 285,68 € |
| 1.000 | 0,53876 € | 538,76 € |
| 1.500 | 0,52059 € | 780,88 € |
| 2.500 | 0,49858 € | 1.246,45 € |
| 3.500 | 0,48461 € | 1.696,13 € |
| 5.000 | 0,47024 € | 2.351,20 € |
| 12.500 | 0,46048 € | 5.756,00 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

