
SPRH127-2R2N | |
|---|---|
DigiKey Part Number | 4044-SPRH127-2R2NTR-ND - Tape & Reel (TR) 4044-SPRH127-2R2NCT-ND - Cut Tape (CT) 4044-SPRH127-2R2NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH127-2R2N |
Description | FIXED IND 2.2UH 9.1A 11.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 9.1 A 11.5mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 11.5mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Features Drum Core, High Current, Low DCR |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±30% | Supplier Device Package 1275 |
Current Rating (Amps) | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current - Saturation (Isat) 21.3A | Height - Seated (Max) 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,29900 € | 2,99 € |
| 100 | 0,24610 € | 24,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21470 € | 107,35 € |
| 1.000 | 0,20243 € | 202,43 € |
| 1.500 | 0,19559 € | 293,39 € |
| 2.500 | 0,18730 € | 468,25 € |
| 3.500 | 0,18204 € | 637,14 € |
| 5.000 | 0,17662 € | 883,10 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

