
SPRH127-271M | |
|---|---|
DigiKey Part Number | 4044-SPRH127-271MTR-ND - Tape & Reel (TR) 4044-SPRH127-271MCT-ND - Cut Tape (CT) 4044-SPRH127-271MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH127-271M |
Description | FIXED IND 270UH 1.4A 456 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 µH Shielded Drum Core, Wirewound Inductor 1.4 A 456mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 456mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Features Drum Core, High Current, Low DCR |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 1275 |
Current Rating (Amps) | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current - Saturation (Isat) 1.94A | Height - Seated (Max) 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,35900 € | 3,59 € |
| 100 | 0,29550 € | 29,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25774 € | 128,87 € |
| 1.000 | 0,24302 € | 243,02 € |
| 1.500 | 0,23481 € | 352,21 € |
| 2.500 | 0,22486 € | 562,15 € |
| 3.500 | 0,21854 € | 764,89 € |
| 5.000 | 0,21205 € | 1.060,25 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

