
SPRH127-221M | |
|---|---|
DigiKey Part Number | 4044-SPRH127-221MTR-ND - Tape & Reel (TR) 4044-SPRH127-221MCT-ND - Cut Tape (CT) 4044-SPRH127-221MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH127-221M |
Description | FIXED IND 220UH 1.63A 360 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 1.63 A 360mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
EDA/CAD Models | SPRH127-221M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 360mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Features Drum Core, High Current, Low DCR |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 1275 |
Current Rating (Amps) | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current - Saturation (Isat) 2.22A | Height - Seated (Max) 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,82200 € | 8,22 € |
| 100 | 0,67580 € | 67,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56682 € | 283,41 € |
| 1.000 | 0,53449 € | 534,49 € |
| 1.500 | 0,51645 € | 774,67 € |
| 2.500 | 0,49463 € | 1.236,58 € |
| 3.500 | 0,48077 € | 1.682,69 € |
| 5.000 | 0,46651 € | 2.332,55 € |
| 12.500 | 0,45682 € | 5.710,25 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

