
SPRH127-220M | |
|---|---|
DigiKey Part Number | 4044-SPRH127-220MTR-ND - Tape & Reel (TR) 4044-SPRH127-220MCT-ND - Cut Tape (CT) 4044-SPRH127-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH127-220M |
Description | FIXED IND 22UH 4.5A 46.8 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 4.5 A 46.8mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
EDA/CAD Models | SPRH127-220M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 46.8mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Features Drum Core, High Current, Low DCR |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 1275 |
Current Rating (Amps) | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current - Saturation (Isat) 6.9A | Height - Seated (Max) 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,82800 € | 8,28 € |
| 100 | 0,68120 € | 68,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59420 € | 297,10 € |
| 1.000 | 0,56032 € | 560,32 € |
| 1.500 | 0,54141 € | 812,11 € |
| 2.500 | 0,51853 € | 1.296,33 € |
| 3.500 | 0,50400 € | 1.764,00 € |
| 5.000 | 0,48905 € | 2.445,25 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

