1.4 µH Shielded Drum Core, Wirewound Inductor 11 A 7.64mOhm Max 2-SMD Drum Core, High Current, Low DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPRH127-1R4N

DigiKey Part Number
4044-SPRH127-1R4NTR-ND - Tape & Reel (TR)
4044-SPRH127-1R4NCT-ND - Cut Tape (CT)
4044-SPRH127-1R4NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPRH127-1R4N
Description
FIXED IND 1.4UH 11A 7.64 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.4 µH Shielded Drum Core, Wirewound Inductor 11 A 7.64mOhm Max 2-SMD Drum Core, High Current, Low DCR
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
7.64mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Features
Drum Core, High Current, Low DCR
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±30%
Supplier Device Package
1275
Current Rating (Amps)
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Current - Saturation (Isat)
26.2A
Height - Seated (Max)
0.307" (7.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,29900 €2,99 €
1000,24610 €24,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,21470 €107,35 €
1.0000,20243 €202,43 €
1.5000,19559 €293,39 €
2.5000,18730 €468,25 €
3.5000,18204 €637,14 €
5.0000,17662 €883,10 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €