
SPRH127-100M | |
|---|---|
DigiKey Part Number | 4044-SPRH127-100MTR-ND - Tape & Reel (TR) 4044-SPRH127-100MCT-ND - Cut Tape (CT) 4044-SPRH127-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH127-100M |
Description | FIXED IND 10UH 6.3A 23.7 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 6.3 A 23.7mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 23.7mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Features Drum Core, High Current, Low DCR |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 1275 |
Current Rating (Amps) | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current - Saturation (Isat) 10.42A | Height - Seated (Max) 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,75900 € | 7,59 € |
| 100 | 0,62380 € | 62,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54422 € | 272,11 € |
| 1.000 | 0,51316 € | 513,16 € |
| 1.500 | 0,49585 € | 743,77 € |
| 2.500 | 0,47488 € | 1.187,20 € |
| 3.500 | 0,46157 € | 1.615,49 € |
| 5.000 | 0,44788 € | 2.239,40 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

