
SPRH127-100M | |
|---|---|
DigiKey Part Number | 4044-SPRH127-100MTR-ND - Tape & Reel (TR) 4044-SPRH127-100MCT-ND - Cut Tape (CT) 4044-SPRH127-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH127-100M |
Description | FIXED IND 10UH 6.3A 23.7 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 6.3 A 23.7mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 23.7mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Features Drum Core, High Current, Low DCR |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 1275 |
Current Rating (Amps) | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current - Saturation (Isat) 10.42A | Height - Seated (Max) 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,75300 € | 7,53 € |
| 100 | 0,61890 € | 61,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53990 € | 269,95 € |
| 1.000 | 0,50909 € | 509,09 € |
| 1.500 | 0,49191 € | 737,87 € |
| 2.500 | 0,47112 € | 1.177,80 € |
| 3.500 | 0,45791 € | 1.602,68 € |
| 5.000 | 0,44433 € | 2.221,65 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

