
SPRH125-4R7N | |
|---|---|
DigiKey Part Number | 4044-SPRH125-4R7NTR-ND - Tape & Reel (TR) 4044-SPRH125-4R7NCT-ND - Cut Tape (CT) 4044-SPRH125-4R7NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH125-4R7N |
Description | FIXED IND 4.7UH 6.57A 15.2 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 6.57 A 15.2mOhm Max 2-SMD Drum Core, Power Inductor |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 15.2mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Drum Core, Power Inductor |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 1250 |
Tolerance ±30% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 10.34A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,77600 € | 7,76 € |
| 100 | 0,63820 € | 63,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55676 € | 278,38 € |
| 1.000 | 0,52499 € | 524,99 € |
| 1.500 | 0,50728 € | 760,92 € |
| 2.500 | 0,48584 € | 1.214,60 € |
| 3.500 | 0,47222 € | 1.652,77 € |
| 5.000 | 0,45821 € | 2.291,05 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

