22 µH Shielded Drum Core, Wirewound Inductor 3.65 A 48.8mOhm Max 2-SMD Drum Core, Power Inductor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPRH125-220M

DigiKey Part Number
4044-SPRH125-220MTR-ND - Tape & Reel (TR)
4044-SPRH125-220MCT-ND - Cut Tape (CT)
4044-SPRH125-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPRH125-220M
Description
FIXED IND 22UH 3.65A 48.8 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 3.65 A 48.8mOhm Max 2-SMD Drum Core, Power Inductor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.77A
Shielding
Shielded
DC Resistance (DCR)
48.8mOhm Max
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Drum Core, Power Inductor
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
1250
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,78000 €7,80 €
1000,64110 €64,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,55928 €279,64 €
1.0000,52738 €527,38 €
1.5000,50959 €764,38 €
2.5000,48805 €1.220,12 €
3.5000,47437 €1.660,30 €
5.0000,46030 €2.301,50 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,13050 €