
SPRH125-102M | |
|---|---|
DigiKey Part Number | 4044-SPRH125-102MTR-ND - Tape & Reel (TR) 4044-SPRH125-102MCT-ND - Cut Tape (CT) 4044-SPRH125-102MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH125-102M |
Description | FIXED IND 1000UH 0.61A 1.718 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 µH Shielded Drum Core, Wirewound Inductor 0.61 A 1.718Ohm Max 2-SMD Drum Core, Power Inductor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.718Ohm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Drum Core, Power Inductor | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1250 | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,78000 € | 7,80 € |
| 100 | 0,64110 € | 64,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55928 € | 279,64 € |
| 1.000 | 0,52738 € | 527,38 € |
| 1.500 | 0,50959 € | 764,38 € |
| 2.500 | 0,48805 € | 1.220,12 € |
| 3.500 | 0,47437 € | 1.660,30 € |
| 5.000 | 0,46030 € | 2.301,50 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

