
SPRH1210-8R2N | |
|---|---|
DigiKey Part Number | 4044-SPRH1210-8R2NTR-ND - Tape & Reel (TR) 4044-SPRH1210-8R2NCT-ND - Cut Tape (CT) 4044-SPRH1210-8R2NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH1210-8R2N |
Description | FIXED IND 8.2UH 6.79A 16.8MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 6.79 A 16.8mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 16.8mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Features Drum Core, High Current, Low DCR |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±30% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current - Saturation (Isat) 12.17A | Height - Seated (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,48600 € | 4,86 € |
| 100 | 0,39980 € | 39,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,36988 € | 92,47 € |
| 500 | 0,34874 € | 174,37 € |
| 750 | 0,33696 € | 252,72 € |
| 1.250 | 0,32268 € | 403,35 € |
| 1.750 | 0,31361 € | 548,82 € |
| 2.500 | 0,30428 € | 760,70 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

