
SPRH1210-561M | |
|---|---|
DigiKey Part Number | 4044-SPRH1210-561MTR-ND - Tape & Reel (TR) 4044-SPRH1210-561MCT-ND - Cut Tape (CT) 4044-SPRH1210-561MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH1210-561M |
Description | FIXED IND 560UH 1.13A 606MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 µH Shielded Drum Core, Wirewound Inductor 1.13 A 606mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 606mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Features Drum Core, High Current, Low DCR |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current - Saturation (Isat) 1.5A | Height - Seated (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,86300 € | 8,63 € |
| 100 | 0,70960 € | 70,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,65652 € | 164,13 € |
| 500 | 0,61902 € | 309,51 € |
| 750 | 0,59812 € | 448,59 € |
| 1.250 | 0,57280 € | 716,00 € |
| 1.750 | 0,55673 € | 974,28 € |
| 2.500 | 0,54019 € | 1.350,47 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

