39 µH Shielded Drum Core, Wirewound Inductor 3.83 A 53.5mOhm Max 2-SMD Drum Core, High Current, Low DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPRH1210-390M

DigiKey Part Number
4044-SPRH1210-390MTR-ND - Tape & Reel (TR)
4044-SPRH1210-390MCT-ND - Cut Tape (CT)
4044-SPRH1210-390MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPRH1210-390M
Description
FIXED IND 39UH 3.83A 53.5MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 µH Shielded Drum Core, Wirewound Inductor 3.83 A 53.5mOhm Max 2-SMD Drum Core, High Current, Low DCR
Datasheet
 Datasheet
EDA/CAD Models
SPRH1210-390M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
53.5mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 170°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Features
Drum Core, High Current, Low DCR
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Supplier Device Package
1210
Current Rating (Amps)
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Current - Saturation (Isat)
6A
Height - Seated (Max)
0.394" (10.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,15000 €1,15 €
100,94200 €9,42 €
1000,77400 €77,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,71608 €179,02 €
5000,67522 €337,61 €
7500,65240 €489,30 €
1.2500,62480 €781,00 €
1.7500,60727 €1.062,72 €
2.5000,58924 €1.473,10 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,36850 €