39 µH Shielded Drum Core, Wirewound Inductor 3.83 A 53.5mOhm Max 2-SMD Drum Core, High Current, Low DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPRH1210-390M

DigiKey Part Number
4044-SPRH1210-390MTR-ND - Tape & Reel (TR)
4044-SPRH1210-390MCT-ND - Cut Tape (CT)
4044-SPRH1210-390MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPRH1210-390M
Description
FIXED IND 39UH 3.83A 53.5MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 µH Shielded Drum Core, Wirewound Inductor 3.83 A 53.5mOhm Max 2-SMD Drum Core, High Current, Low DCR
Datasheet
 Datasheet
EDA/CAD Models
SPRH1210-390M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
53.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 170°C
Inductance Frequency - Test
100 kHz
Features
Drum Core, High Current, Low DCR
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
1210
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,95400 €9,54 €
1000,78370 €78,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,72512 €181,28 €
5000,68372 €341,86 €
7500,66061 €495,46 €
1.2500,63266 €790,83 €
1.7500,61492 €1.076,11 €
2.5000,59666 €1.491,65 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,38040 €