
SPRH1210-221M | |
|---|---|
DigiKey Part Number | 4044-SPRH1210-221MTR-ND - Tape & Reel (TR) 4044-SPRH1210-221MCT-ND - Cut Tape (CT) 4044-SPRH1210-221MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH1210-221M |
Description | FIXED IND 220UH 1.77A 250MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 1.77 A 250mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
EDA/CAD Models | SPRH1210-221M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 250mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Features Drum Core, High Current, Low DCR |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current - Saturation (Isat) 2.35A | Height - Seated (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,94900 € | 9,49 € |
| 100 | 0,78020 € | 78,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,72184 € | 180,46 € |
| 500 | 0,68062 € | 340,31 € |
| 750 | 0,65763 € | 493,22 € |
| 1.250 | 0,62980 € | 787,25 € |
| 1.750 | 0,61213 € | 1.071,23 € |
| 2.500 | 0,59396 € | 1.484,90 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

