
SPRH1210-1R0N | |
|---|---|
DigiKey Part Number | 4044-SPRH1210-1R0NTR-ND - Tape & Reel (TR) 4044-SPRH1210-1R0NCT-ND - Cut Tape (CT) 4044-SPRH1210-1R0NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH1210-1R0N |
Description | FIXED IND 1UH 10.23A 6.28MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 10.23 A 6.28mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 6.28mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Features Drum Core, High Current, Low DCR |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±30% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current - Saturation (Isat) 33A | Height - Seated (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,49000 € | 4,90 € |
| 100 | 0,40300 € | 40,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,37284 € | 93,21 € |
| 500 | 0,35154 € | 175,77 € |
| 750 | 0,33965 € | 254,74 € |
| 1.250 | 0,32526 € | 406,57 € |
| 1.750 | 0,31612 € | 553,21 € |
| 2.500 | 0,30672 € | 766,80 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

