
SPRH1210-181M | |
|---|---|
DigiKey Part Number | 4044-SPRH1210-181MTR-ND - Tape & Reel (TR) 4044-SPRH1210-181MCT-ND - Cut Tape (CT) 4044-SPRH1210-181MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH1210-181M |
Description | FIXED IND 180UH 1.84A 229MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 µH Shielded Drum Core, Wirewound Inductor 1.84 A 229mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
EDA/CAD Models | SPRH1210-181M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 229mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Features Drum Core, High Current, Low DCR |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current - Saturation (Isat) 2.6A | Height - Seated (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,94900 € | 9,49 € |
| 100 | 0,78020 € | 78,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,71968 € | 179,92 € |
| 500 | 0,66628 € | 333,14 € |
| 750 | 0,63680 € | 477,60 € |
| 1.250 | 0,60141 € | 751,76 € |
| 1.750 | 0,57911 € | 1.013,44 € |
| 2.500 | 0,55632 € | 1.390,80 € |
| 6.250 | 0,53544 € | 3.346,50 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

