
SPQ105-471M | |
|---|---|
DigiKey Part Number | 4044-SPQ105-471MTR-ND - Tape & Reel (TR) 4044-SPQ105-471MCT-ND - Cut Tape (CT) 4044-SPQ105-471MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPQ105-471M |
Description | FIXED IND 470UH 0.76A 924 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 0.76 A 924mOhm Max 2-SMD Drum Core, Power Inductor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 0.65A | |
Shielding | Shielded | |
DC Resistance (DCR) | 924mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Drum Core, Power Inductor | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1050 | |
Size / Dimension | 0.409" L x 0.402" W (10.40mm x 10.20mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,54700 € | 5,47 € |
| 100 | 0,45010 € | 45,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,37729 € | 301,83 € |
| 1.600 | 0,35578 € | 569,25 € |
| 2.400 | 0,34377 € | 825,05 € |
| 4.000 | 0,32923 € | 1.316,92 € |
| 5.600 | 0,32001 € | 1.792,06 € |
| 8.000 | 0,31052 € | 2.484,16 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

