
SPQ105-181M | |
|---|---|
DigiKey Part Number | 4044-SPQ105-181MTR-ND - Tape & Reel (TR) 4044-SPQ105-181MCT-ND - Cut Tape (CT) 4044-SPQ105-181MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPQ105-181M |
Description | FIXED IND 180UH 1.16A 406 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 µH Shielded Wirewound Inductor 1.16 A 406mOhm Max 2-SMD Small Volume, Low DCR, Magnetic Shielded Structure |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 406mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Small Volume, Low DCR, Magnetic Shielded Structure |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 1050 |
Tolerance ±20% | Size / Dimension 0.984" L x 0.819" W (25.00mm x 20.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 1.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,54100 € | 5,41 € |
| 100 | 0,44450 € | 44,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,37260 € | 298,08 € |
| 1.600 | 0,35135 € | 562,16 € |
| 2.400 | 0,33949 € | 814,78 € |
| 4.000 | 0,32514 € | 1.300,56 € |
| 5.600 | 0,31603 € | 1.769,77 € |
| 8.000 | 0,30666 € | 2.453,28 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

