
SPQ104-100M | |
|---|---|
DigiKey Part Number | 4044-SPQ104-100MTR-ND - Tape & Reel (TR) 4044-SPQ104-100MCT-ND - Cut Tape (CT) 4044-SPQ104-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPQ104-100M |
Description | FIXED IND 10UH 3.95A 33.6 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3.95 A 33.6mOhm Max 2-SMD Drum Core, Power Inductor |
Datasheet | Datasheet |
EDA/CAD Models | SPQ104-100M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 33.6mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Drum Core, Power Inductor |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 1040 |
Tolerance ±20% | Size / Dimension 0.409" L x 0.402" W (10.40mm x 10.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.149" (3.80mm) |
Current - Saturation (Isat) 4.46A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,52300 € | 5,23 € |
| 100 | 0,42970 € | 42,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35341 € | 353,41 € |
| 2.000 | 0,33326 € | 666,52 € |
| 3.000 | 0,32202 € | 966,06 € |
| 5.000 | 0,30841 € | 1.542,05 € |
| 7.000 | 0,29977 € | 2.098,39 € |
| 10.000 | 0,29088 € | 2.908,80 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

