
SPD4D18-101M | |
|---|---|
DigiKey Part Number | 4044-SPD4D18-101MTR-ND - Tape & Reel (TR) 4044-SPD4D18-101MCT-ND - Cut Tape (CT) 4044-SPD4D18-101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD4D18-101M |
Description | FIXED IND 100UH 390MA 1.584 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 390 mA 1.584Ohm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 340mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.584Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.185" L x 0.185" W (4.70mm x 4.70mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,78000 € | 7,80 € |
| 100 | 0,64110 € | 64,11 € |
| 1.000 | 0,52738 € | 527,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48059 € | 1.441,77 € |
| 6.000 | 0,45328 € | 2.719,68 € |
| 9.000 | 0,43805 € | 3.942,45 € |
| 15.000 | 0,43030 € | 6.454,50 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

