
SP75-471K | |
|---|---|
DigiKey Part Number | 4044-SP75-471KTR-ND - Tape & Reel (TR) 4044-SP75-471KCT-ND - Cut Tape (CT) 4044-SP75-471KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP75-471K |
Description | FIXED IND 470UH 0.58A 149.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 0.58 A 149.5mOhm Max 2-SMD Drum Core, Flat Wire |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 149.5mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Features Drum Core, Flat Wire |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±10% | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 0.56A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,37600 € | 3,76 € |
| 100 | 0,30860 € | 30,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25381 € | 253,81 € |
| 2.000 | 0,23934 € | 478,68 € |
| 3.000 | 0,23125 € | 693,75 € |
| 5.000 | 0,22147 € | 1.107,35 € |
| 7.000 | 0,21526 € | 1.506,82 € |
| 10.000 | 0,20887 € | 2.088,70 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

