
SP75-470K | |
|---|---|
DigiKey Part Number | 4044-SP75-470KTR-ND - Tape & Reel (TR) 4044-SP75-470KCT-ND - Cut Tape (CT) 4044-SP75-470KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP75-470K |
Description | FIXED IND 47UH 1.87A 141 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.87 A 141mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.75A | |
Shielding | Shielded | |
DC Resistance (DCR) | 141mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,37600 € | 3,76 € |
| 100 | 0,30860 € | 30,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25381 € | 253,81 € |
| 2.000 | 0,23934 € | 478,68 € |
| 3.000 | 0,23125 € | 693,75 € |
| 5.000 | 0,22147 € | 1.107,35 € |
| 7.000 | 0,21526 € | 1.506,82 € |
| 10.000 | 0,20887 € | 2.088,70 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

