
SP54-151K | |
|---|---|
DigiKey Part Number | 4044-SP54-151KTR-ND - Tape & Reel (TR) 4044-SP54-151KCT-ND - Cut Tape (CT) 4044-SP54-151KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP54-151K |
Description | FIXED IND 150UH 0.77A 791 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 0.77 A 791mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 0.68A | |
Shielding | Shielded | |
DC Resistance (DCR) | 791mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,32300 € | 3,23 € |
| 100 | 0,26520 € | 26,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,21074 € | 316,11 € |
| 3.000 | 0,19872 € | 596,16 € |
| 4.500 | 0,19201 € | 864,04 € |
| 7.500 | 0,18389 € | 1.379,17 € |
| 10.500 | 0,17874 € | 1.876,77 € |
| 15.000 | 0,17344 € | 2.601,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

