
SP54-102K | |
|---|---|
DigiKey Part Number | 4044-SP54-102KTR-ND - Tape & Reel (TR) 4044-SP54-102KCT-ND - Cut Tape (CT) 4044-SP54-102KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP54-102K |
Description | FIXED IND 1000UH 0.29A 5.244 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 µH Unshielded Drum Core, Wirewound Inductor 0.29 A 5.244Ohm Max 2-SMD Drum Core, Power Inductor |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 260mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 5.244Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Features Drum Core, Power Inductor |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±10% | Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,31900 € | 3,19 € |
| 100 | 0,26190 € | 26,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,20812 € | 312,18 € |
| 3.000 | 0,19625 € | 588,75 € |
| 4.500 | 0,18963 € | 853,33 € |
| 7.500 | 0,18161 € | 1.362,08 € |
| 10.500 | 0,17652 € | 1.853,46 € |
| 15.000 | 0,17128 € | 2.569,20 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

