10 µH Unshielded Drum Core, Wirewound Inductor 3.05 A 54.5mOhm Max 2-SMD Drum Core, Power Inductor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP54-100K

DigiKey Part Number
4044-SP54-100KTR-ND - Tape & Reel (TR)
4044-SP54-100KCT-ND - Cut Tape (CT)
4044-SP54-100KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP54-100K
Description
FIXED IND 10UH 3.05A 54.5 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 3.05 A 54.5mOhm Max 2-SMD Drum Core, Power Inductor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Unshielded
DC Resistance (DCR)
54.5mOhm Max
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 170°C
Inductance Frequency - Test
100 kHz
Features
Drum Core, Power Inductor
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,32300 €3,23 €
1000,26520 €26,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,21074 €316,11 €
3.0000,19872 €596,16 €
4.5000,19201 €864,04 €
7.5000,18389 €1.379,17 €
10.5000,17874 €1.876,77 €
15.0000,17344 €2.601,60 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €